Cornell Dubilier CGS472U025R2C

Cap Aluminum 4700uF 25V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.101 Ohm 2700mA 85°C
$ 21.496
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS472U025R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.72%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierCGS502U030R2C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS472U040R2C
CAPACITOR, ALUM ELECTROLYTIC,4700 UF,-10,+75%,40 VDC, SCREW TERMINAL,1.375X2.125IN
Cornell DubilierCGR462U020R2C
Aluminum Electrolytic Capacitors - Screw Terminal 4600uF 20V-10+75%
United Chemi-ConE36D630LPN472TA54M
SERIES: U36D; VOLT: 63; CAP: 4700; DIA X LENGTH: 34X53; PACKAGING: LG
United Chemi-ConE36D100LPN502UA54M
SERIES: U36D; VOLT: 10; CAP: 5000; DIA X LENGTH: 34X53; PACKAGING: LG
NichiconLNT1K472MSE
Cap Aluminum Lytic 4700uF 80V 20% (35 X 80mm) Screw Terminal 3500mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier CGS472U025R2C provided by its distributors.

Cap Aluminum 4700uF 25V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.101 Ohm 2700mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 25V 4700muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 25V 4700uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 4700uF, Chassis Mount
Aluminum Electrolytic Capacitor, 4700Uf, 25V, +75, -10%, Screw; Capacitance:4700Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.101Ohm Rohs Compliant: Yes |Cde Mallory CGS472U025R2C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor