Cornell Dubilier MLP331M420EB0D

Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.53 Ohm 2100mA 2000h 85C
$ 111.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP331M420EB0D.

New Yorker Electronics

Datasheet6 pages5 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 111.96
$ 117.353
$ 117.353
Stock
2,231
1,755
1,755
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
530 mΩ
530 mΩ
530 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.1 A
2.1 A
2.1 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell DubilierMLP331M400EB0A
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 400V 330muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
Cornell DubilierMLP331M400EB0D
Cap Aluminum Lytic 330uF 400V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.53 Ohm 2100mA 2000h 85C
Cornell DubilierMLP331M400EB1A
Aluminum Electrolytic Capacitor, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConE36D451HPN331MA67M
Cap Aluminum Lytic 330uF 450V 20%( 35 X 67mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier MLP331M420EB0D provided by its distributors.

Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.53 Ohm 2100mA 2000h 85C
Aluminum Electrolytic Capacitor, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Leaded 330uF 420 Volts FLATPACK | Cornell-Dubilier MLP331M420EB0D
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 330µF 420V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor