Cornell Dubilier MLP222M063EK1A

Aluminum Electrolytic Capacitor, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 77.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP222M063EK1A.

New Yorker Electronics

Datasheet6 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.37%

Alternate Parts

Price @ 1000
$ 77.27
$ 79.166
$ 79.166
Stock
665
843
843
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Chassis Mount
Through Hole
Through Hole
Case/Package
Aluminum
-
-
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
101 mΩ
101 mΩ
101 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.7 A
3.7 A
3.7 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierMLP212M080EA0A
Aluminum Electrolytic Capacitors - Leaded 2100uF 80V 20% FLATPACK
Cornell DubilierCGS222U075R2C
Cap Aluminum 2200uF 75V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.041 Ohm 4200mA 85°C
United Chemi-ConE36D451HPN222MDA5M
Cap Aluminum Lytic 2200uF 450V 20%( 63.5 X 105mm) Screw Terminal 0.1145 Ohm 6860mA 2000h 85C
United Chemi-ConE36D451HPN222MCE3M
Cap Aluminum Lytic 2200uF 450V 20%( 50.8 X 143mm) Screw Terminal 0.1132 Ohm 6950mA 2000h 85C
United Chemi-ConE36D101LPN222TA54M
Cap Aluminum Lytic 2200uF 100V -10% to 50%( 35 X 54mm) Screw Terminal 2000h 85C
NichiconLNT2E222MSE
Cap Aluminum Lytic 2200uF 250V 20% (51 X 100mm) Screw Terminal 3200mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier MLP222M063EK1A provided by its distributors.

Aluminum Electrolytic Capacitor, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Leaded 2200uF 63V 20% FLATPACK | Cornell-Dubilier MLP222M063EK1A
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 2200µF 63V
Capacitor,2200Uf,63Vdc,20-% Tol,20+% Tol |Cornell Dubilier MLP222M063EK1A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor