Cornell Dubilier MLP222M063EK0C

Flatpack Aluminum Electrolytic Capacitor Mlp 63V 2200MUF ±20% 1.500LX1.750W 38.10MMX44.45MM
$ 79.166
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP222M063EK0C.

New Yorker Electronics

Datasheet6 pages5 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.51%

Alternate Parts

Price @ 1000
$ 79.166
$ 76.305
$ 76.305
Stock
843
17,967
17,967
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
101 mΩ
101 mΩ
101 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.7 A
3.7 A
3.7 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierMLP212M080EA1C
Aluminum Electrolytic Capacitor, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2100uF, Through Hole Mount
United Chemi-ConEKMH800VNN222MR30T
Cap Aluminum Lytic 2200uF 80V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 2050mA 2000h 105°C
United Chemi-ConEKMH800VNN222MQ35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKMH800VSN222MQ35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF
Cornell DubilierSEK222M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 2200muF ±20% 0.709Dia 18.00mm
Cornell Dubilier381LX222M080H452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 2200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier MLP222M063EK0C provided by its distributors.

FlatPack ALUMINUM ELECTROLYTIC CAPACITOR MLP 63V 2200muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
Capacitors, Aluminum Electrolytic, Leaded 2200uF 63V 20% FLATPACK | Cornell-Dubilier MLP222M063EK0C
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 2200µF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 2200Uf, 63V; Capacitance:2200Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:25.4Mm; Esr:0.101Ohm Rohs Compliant: No |Cornell Dubilier MLP222M063EK0C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor