Cornell Dubilier MLP212M080EA0A

Aluminum Electrolytic Capacitors - Leaded 2100uF 80V 20% FLATPACK
$ 65.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP212M080EA0A.

New Yorker Electronics

Datasheet6 pages5 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.79%

Alternate Parts

Price @ 1000
$ 65.19
$ 81.43
$ 81.43
Stock
2,796
728
728
Authorized Distributors
6
4
4
Capacitance
2.1 mF
2.1 mF
2.1 mF
Mount
Chassis Mount
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
72 mΩ
72 mΩ
72 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
4.9 A
4.9 A
4.9 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierMLP222M063EK1A
Aluminum Electrolytic Capacitor, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cornell DubilierMLP222M063EK0A
MLP Series 2200 uF 63 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConE36D101LPN222TA54M
Cap Aluminum Lytic 2200uF 100V -10% to 50%( 35 X 54mm) Screw Terminal 2000h 85C
United Chemi-ConE36D201HPN222MC54M
ALUMINUM ELECTROLYTIC CAPACITOR
Cornell DubilierCGS212U075R3C
Cap Aluminum 2100uF 75V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.036 Ohm 5300mA 85C
United Chemi-ConE36D401CJN222MC92M
SERIES: U36D; VOLT: 400; CAP: 2200; DIA X LENGTH: 50X92; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier MLP212M080EA0A provided by its distributors.

Aluminum Electrolytic Capacitors - Leaded 2100uF 80V 20% FLATPACK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2100uF, Chassis Mount
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 2100µF 80V
2.1mF 80V ¡À20% 25.4mm 72m¦¸@ 120Hz 2000h@ 85¡ãC 4.9A@ 120Hz,5.7A@ 20kHz 50.8mm*44.45mm*12.7mm
Cap Aluminum Lytic 2100uF 80V 20%( 44.45 X 12.7 X 50.8mm) Screw Mount Radial 25.4mm 0.072 Ohm 4900mA 2000h 85C
CAP ALUM 2100UF 20% 80V FLATPACK

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor