Cornell Dubilier SEK222M050ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 2200muF ±20% 0.709Dia 18.00mm
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK222M050ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+103%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM222
Cap Aluminum 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
Cornell DubilierSEK222M035ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 2200muF ±20% 0.630Dia 16.00mm
Wurth Elektronik860020680030
WCAP-ATG5 Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKMQ630ELL222MMP1S
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1650mA 2000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SEK222M050ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 2200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2200uF 50V 20% (18 X 36mm) Radial 7.5mm 0.08 Ohm 1530mA 2000h 105C
CAPACITOR, ALUMINUM ELECTROLYTIC,2200 UF,20%,50 VDC, RADIAL,18X36MM, ESR 0.08 OHMS
Aluminum Electrolytic Capacitor 2200 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 2200µF 50V
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 50V, 20%, RADIAL; Capacitance:2200µF; Voltage Rating:50V; Product Range:SEK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:18mm;
Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:36Mm |Cornell Dubilier SEK222M050ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor