Cornell Dubilier MLP212M080EA0C

Flatpack Aluminum Electrolytic Capacitor Mlp 80V 2100MUF ±20% 2.000LX1.750W 50.80MMX44.45MM
$ 81.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP212M080EA0C.

New Yorker Electronics

Datasheet6 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 81.43
$ 65.19
$ 65.19
Stock
728
2,796
2,796
Authorized Distributors
4
6
6
Capacitance
2.1 mF
2.1 mF
2.1 mF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
72 mΩ
72 mΩ
72 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
4.9 A
4.9 A
4.9 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierMLP222M063EK1C
Aluminum Electrolytic Capacitor, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
United Chemi-ConEGPD630ELL222MM35H
Aluminum Electrolytic Capacitors - Leaded 63V 2200uF 20% Tol.
United Chemi-ConEKMH101VSN222MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKMH101VNN222MR40T
Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2700mA 2000h 105°C
NichiconUVR2A222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2200muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUVR2A222MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2200muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier MLP212M080EA0C provided by its distributors.

FlatPack ALUMINUM ELECTROLYTIC CAPACITOR MLP 80V 2100muF ±20% 2.000Lx1.750W 50.80mmx44.45mm
Capacitors, Aluminum Electrolytic, Leaded 2100uF 80 Volts FLATPACK | Cornell-Dubilier MLP212M080EA0C
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 2100µF 80V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2100uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor