Cornell Dubilier MLP143M035EB0C

Aluminum Electrolytic Capacitors - Radial Leaded 14000uF 35V FLATPACK
$ 100.511
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP143M035EB0C.

New Yorker Electronics

Datasheet6 pages5 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.98%

Alternate Parts

Price @ 1000
$ 100.511
$ 95.704
$ 95.704
Stock
2,704
2,518
2,518
Authorized Distributors
6
6
6
Capacitance
14 mF
14 mF
14 mF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
8.4 A
8.4 A
8.4 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKMH350VSN153MA35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH250VSN153MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH350VSN153MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
Cornell DubilierSLPX153M035C9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 15000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX153M035E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 15000muF ±20% 1.181Dia 30.00mm
KYOCERA AVXUVR1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 15000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier MLP143M035EB0C provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 14000uF 35V FLATPACK
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 14000µF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 14000uF, Through Hole Mount
14mF 35V ¡À20% 25.4mm 35m¦¸@ 120Hz 2000h@ 85¡ãC 8.4A@ 120Hz,9.6A@ 20kHz 76.2mm*44.45mm*12.7mm
Cap Aluminum Lytic 14000uF 35V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.035 Ohm 8.4A 2000h 85C
Flatpack - Alum Rohs Compliant: No |Cornell Dubilier MLP143M035EB0C
CAP ALUM 14000UF 20% 35V FLATPCK

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor