Cornell Dubilier MLP143M035EB0A

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 35V 14000muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
$ 95.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP143M035EB0A.

New Yorker Electronics

Datasheet6 pages5 years ago

Sager Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.33%

Alternate Parts

Price @ 1000
$ 95.704
$ 100.511
$ 100.511
Stock
2,518
2,704
2,704
Authorized Distributors
6
6
6
Capacitance
14 mF
14 mF
14 mF
Mount
Chassis Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
8.4 A
8.4 A
8.4 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell DubilierSLPX153M035C9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 15000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX153M035E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 15000muF ±20% 1.181Dia 30.00mm
KYOCERA AVXUVR1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 15000muF ±20% 0.984Dia 25.00mm
NichiconLNT1V153MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 35V 15000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP153M025C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45

Descriptions

Descriptions of Cornell Dubilier MLP143M035EB0A provided by its distributors.

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 35V 14000muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
Aluminum Electrolytic Capacitors - Radial Leaded 14000uF 35V 20% FLATPACK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 14000uF, Chassis Mount
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 14000µF 35V
Aluminum Electrolytic Capacitor 14000Uf, 35V, 20%, Radial; Capacitance:14000Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Esr:0.035Ohm Rohs Compliant: No |Cornell Dubilier MLP143M035EB0A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor