Cornell Dubilier MLP113M050EB1C

Flatpack Aluminum Electrolytic Capacitor Mlp 50V 11000MUF ±20% 3.000LX1.750W 76.20MMX44.45MM
$ 110.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP113M050EB1C.

New Yorker Electronics

Datasheet6 pages5 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 110.38
$ 98.435
$ 98.435
Stock
826
10,663
10,663
Authorized Distributors
6
6
6
Capacitance
11 mF
11 mF
11 mF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
36 mΩ
36 mΩ
36 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
8.3 A
8.3 A
8.3 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierMLS113M040EB1C
Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% FLATPACK
United Chemi-ConESMH630VNN123MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF
Cornell Dubilier381LQ103M063K452
Cap Aluminum Lytic 10000uF 63V 20% (30 X 45mm) Snap-In 10mm 0.033 Ohm 4400mA 2000h 105C
United Chemi-ConESMH630VSN123MA45T
Cap Aluminum Lytic 12000uF 63V 20% (35 X 45mm) Snap-In 10mm 0.021 Ohm 6190mA 2000h 85°C Bulk
United Chemi-ConESMH630VSN123MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF
Cornell Dubilier380LX103M063A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 10000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier MLP113M050EB1C provided by its distributors.

FlatPack ALUMINUM ELECTROLYTIC CAPACITOR MLP 50V 11000muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
Aluminum Electrolytic Capacitor, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 11000uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Leaded 11000uF 50V 20% FLATPACK | Cornell-Dubilier MLP113M050EB1C
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 11000µF 50V
Aluminum Electrolytic Capacitor 11000Uf, 50V, 20%, Radial; Capacitance:11000Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:25.4Mm Rohs Compliant: No |Cornell Dubilier MLP113M050EB1C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor