Cornell Dubilier 380LX103M063A042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 10000muF ±20% 1.378Dia 35.00mm
$ 6.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX103M063A042.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Datasheet12 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
+13.22%

Alternate Parts

Price @ 1000
$ 6.593
$ 3.856
$ 3.856
Stock
19,231
19,005
19,005
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
40 mΩ
40 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
6.5 A
5.75 A
5.75 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX103M050A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 10000muF ±20% 1.378Dia 35.00mm
PanasonicECE-T1KA103FA
Cap Aluminum 10000uF 80V 20% (40 X 63mm) Snap-In 0.033 Ohm 4730mA 3000h 105°C Bulk
Cornell DubilierSLPX103M063E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 10000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP103M063H9P3
Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 105C
KYOCERA AVXLLS1H103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 10000muF ±20% 1.181Dia 30.00mm
NichiconLLS1J103MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 10000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 380LX103M063A042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 10000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.033 Ohm 6500mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 63V 10000uF 35X40
CAPACITOR, AL ELECTROLYTIC, 10000, 63 VDC, 79 VDC, +/- 20%, A04, RADIAL SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
380LX Series 63 v 10000 uf 85'c 35x40mm 3k Hours Snap-in Aluminum Electrolytic
Aluminum Electrolytic Capacitor 10000Uf 63V 20%, Snap-In; Rango De Producto:Serie 380Lx; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:35Mm; Resistencia Esr:0.033Ohm; Altura:40Mm |Cornell Dubilier 380LX103M063A042
CAPACITOR ALUM ELEC 10000UF 63V SNAP-IN; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.033ohm; Life Time @ Temperature:1000 hours @ 85°C; Height:40mm; Diameter:35mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor