Cornell Dubilier MLP113M050EB1A

Aluminum Electrolytic Capacitor 11000UF, 50V, 20%, Radial
$ 103.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP113M050EB1A.

New Yorker Electronics

Datasheet6 pages5 years ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+1170%

CAD Models

Download Cornell Dubilier MLP113M050EB1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.017
$ 82.19
$ 82.19
Stock
14,144
5,713
5,713
Authorized Distributors
6
6
6
Capacitance
11 mF
11 mF
11 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
36 mΩ
36 mΩ
36 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
8.3 A
8.3 A
8.3 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierCGS113U040V3C
ALUMINUM ELECTROLYTIC CAPACITOR 11000UF, 40V, +75, -10%, SCREW
Cornell DubilierCG113U035U4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCG113U035W4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
KYOCERA AVXLNT1H103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 50 V DC, NT SERIES 2000H 35. X 80MM
United Chemi-ConE36D500LPN103TA67M
Cap Aluminum Lytic 10000uF 50V -10% to 50% (35 X 67mm) Screw Terminal 2000h 85C
United Chemi-ConE36D500LPN123TC54M
U36D Series 12000 uF 50 V ±20 % Can Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier MLP113M050EB1A provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 11000UF, 50V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 11000uF, Through Hole Mount
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 11000µF 50V
Al Electrolytic Cap 11mF 50V ±20% 8.3A 36mΩ 2000h@85°C Pitch 25.4mm FP Mount 76.2mm × 44.45mm × 12.7mm
CAP ALUM 11000UF 20% 50V FLATPCK / 11000 µF 50 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm 2000 Hrs @ 85°C
Aluminum Electrolytic Capacitor 11000Uf, 50V, 20%, Radial; Rango De Producto:Serie Mlp; Capacidad:11000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:-; Terminales Del Condensador:Conexión Radial; Altura:76.2Mm |Cornell Dubilier MLP113M050EB1A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLP113M050EB1A.