Cornell Dubilier CMR06F471JPDR

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
$ 22.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR06F471JPDR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.2
$ 11.464
Stock
280
22
Authorized Distributors
6
5
Capacitance
470 pF
470 pF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
-
Temperature Coefficient
-
-
Military Standard
MIL-PRF-39001
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCD15FD471JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
Cornell DubilierMC18FD471J-F
Capacitor;Mica;Cap 470pF;Tol 5%;SMT;Vol-Rtg 500V;Multilayer RF | Cornell-Dubilier MC18FD471J-F
Cornell DubilierCD19FD471JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CMR06F471JPDR provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
Cap Mica 470pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.9mm (0.01%FR) 150C
CORNELL DUBILIER CMR06F471JPDR CAP, SILVER MICA, 470PF, 500V, RAD
CAP, 470PF, 500V, 5%; Capacitance: 470pF; Voltage Rating: 500V; Capacitance Tolerance: ± 5%; Product Range: Type CMR Series; Capacitor Terminals: Radial Leaded; Lead Spacing: 8.9mm; Operating Temperature Min: -55°C; Operating T
Capacitor Silver Mica 470Pf, 500V, 5%, Rad; Capacitance:470Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:-; Product Width:- Rohs Compliant: No |Cornell Dubilier CMR06F471JPDR

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor