Cornell Dubilier MC18FD471J-F

Capacitor; Mica; Cap 470pF; Tol 5%; SMT; Vol-Rtg 500V; Multilayer RF | Cornell-Dubilier MC18FD471J-F
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD471J-F.

IHS

Datasheet10 pages3 years ago

Farnell

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-34.82%

Alternate Parts

Price @ 1000
$ 2.33
$ 2.527
Stock
19,847
3,021
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC18FA471J-F
Capacitor;Mica;Cap 470pF;Tol 5%;SMT;Vol-Rtg 100V;Multilayer RF | Cornell-Dubilier MC18FA471J-F
Cornell DubilierMC18FA501J-F
Cap Mica 500pF 100V % (5(4.5 X 3.2 X 2mm) SMD 125C Bulk
Cornell DubilierMC22FD501J-F
Capacitor;Mica;Cap 500pF;Tol 5%;SMT;Vol-Rtg 500V;Multilayer RF | Cornell-Dubilier MC22FD501J-F

Descriptions

Descriptions of Cornell Dubilier MC18FD471J-F provided by its distributors.

Capacitor;Mica;Cap 470pF;Tol 5%;SMT;Vol-Rtg 500V;Multilayer RF | Cornell-Dubilier MC18FD471J-F
Cap Mica 470pF 500V % (5(4.5 X 3.2 X 2mm) SMD 125C Bulk
MC18 Series 1812 470 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00047uF, Surface Mount, 1812
RF/MICROWAVE CAPACITOR 470PF, 500V, 1812 5%; Capacitance:470pF; Voltage Rating:500V; Product Range:Type MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1812
Rf/Microwave Capacitor 470Pf, 500V, 1812 5%; Capacidad:470Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Tipo De Condensador:1812 [Métrica 4532]; Temperatura De Trabajo Máx.:125°C; Tipo De Empaquetado:Individual |Cornell Dubilier MC18FD471J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC18FD471JF