Cornell Dubilier CD15FD471JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
$ 3.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD471JO3F.

Farnell

Datasheet13 pages3 years ago
Datasheet4 pages21 years ago

Sager Electronics

New Yorker Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+1.00%

CAD Models

Download Cornell Dubilier CD15FD471JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.114
$ 3.05
$ 3.05
Stock
20,084
14,786
14,786
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD471JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
Cornell DubilierCD19FD471JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
Cornell DubilierCD15FD501JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0005uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD471JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
CAPACITOR, MICA, CAP 470PF, TOL 5%, RADIAL DIPPED, VOL-RTG 500VDC, LS 5.9MM
CAPACITOR SILVER MICA 470PF, 500V, 5%, R
Cap Mica 470pF 500V 5%( 11.9 X 5.6 X 10.2mm) Radial 5.9mm 125C
CD15 Series 500 V 470 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor
Silver Mica Capacitor 470Pf, 500V, 5%, Radial; Capacidad:470Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FD471JO3F
CAP, 470PF, 500V, 5%; Capacitance:470pF; Voltage Rating:500V; Capacitance Tolerance:± 5%; Product Range:Type CD15 Series; Capacitor Terminals:Radial Leaded; Lead Spacing:5.9mm; Opera; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15FD471JO3F.