Cornell Dubilier CMR04C5R0DPDM

Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.8mm (1%FR) 150C
$ 11.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04C5R0DPDM.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.845
$ 22.787
$ 22.787
Stock
110
7
7
Authorized Distributors
5
4
4
Capacitance
5 pF
5 pF
5 pF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Military Standard
MIL-PRF-39001
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCMR05C5R0DPDM
Capacitor, mica,5Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR05C5R0DPDM
Cornell DubilierCMR03C5R0DOCP
Capacitor, mica,5Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C5R0DOCP
Cornell DubilierCMR03C5R0DOCM
Capacitor, mica,5Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C5R0DOCM

Descriptions

Descriptions of Cornell Dubilier CMR04C5R0DPDM provided by its distributors.

Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.8mm (1%FR) 150C
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount
Capacitor, CMRMICA5500 | Cornell-Dubilier CMR04C5R0DPDM
High-Reliability, Mica Capacitors 5µF 500V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor