Cornell Dubilier CMR03C5R0DOCM

Capacitor, mica, 5Pf, 300Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR03C5R0DOCM
$ 12.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR03C5R0DOCM.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 12.762
$ 24.08
$ 24.08
Stock
2,131
2,565
2,565
Authorized Distributors
5
4
4
Capacitance
5 pF
5 pF
5 pF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
-
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
Military Standard
MIL-PRF-39001
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCMR04C5R0DODR
Capacitor, mica,5Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR04C5R0DODR
Cornell DubilierCD15CD050DO3F
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD5CC050DO3
Mica Capacitor, Mica, 300V, 10% +Tol, 10% -Tol, 200 TC, 0.000005uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CMR03C5R0DOCM provided by its distributors.

Capacitor, mica,5Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C5R0DOCM
Mica Capacitor, Mica, 300V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount
Capacitor, CMRMICA5300 | Cornell-Dubilier CMR03C5R0DOCM
Mica Capacitors 5pF 300V +/- .5pF
High-Reliability, Mica Capacitors 5µF 300V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor