Cornell Dubilier CMR05C5R0DPDM

Capacitor, mica, 5Pf, 500Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR05C5R0DPDM
$ 10.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR05C5R0DPDM.

Farnell

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 10.063
$ 13.185
Stock
826
183
Authorized Distributors
6
4
Capacitance
5 pF
5 pF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCD15CD050DO3F
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD5CC050DO3
Mica Capacitor, Mica, 300V, 10% +Tol, 10% -Tol, 200 TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD10CD050DO3F
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CMR05C5R0DPDM provided by its distributors.

Capacitor, mica,5Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR05C5R0DPDM
Cap Mica 5pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.7mm (1%FR) 150C
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount
High-Reliability, Mica Capacitors 5µF 500V
5pF ¡À0.5pF 500V 11.4mm*4.3mm*9.1mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor