Cornell Dubilier CGS750T450R2C

Cap Aluminum 75uF 450V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.835 Ohm 900mA 85C
$ 26.883
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS750T450R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Jameco

Inventory History

3 month trend:
+303%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConE36D551HPN680MA41M
SERIES: U36D; VOLT: 550; CAP: 68; DIA X LENGTH: 34X41; PACKAGING: LG
United Chemi-ConEKXJ401ELL820MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cornell DubilierPSU7230B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
Cornell DubilierPSU7215
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
Cornell DubilierPSU7230C
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
Cornell DubilierPSU7235
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier CGS750T450R2C provided by its distributors.

Cap Aluminum 75uF 450V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.835 Ohm 900mA 85C
Aluminum Electrolytic Capacitor 75 microfarad 450 VDC
CAPACITOR,ELECTRO,75uF,450VOLT Electrolytic,Radial,75uF, 450
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 450V 75muF -10% +50% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 75uF, Chassis Mount
Capacitor; Al;75uF;High Cap. Computer Grade;Screw;-10%;+50%;450VDC;525Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:75µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R2C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 75UF, 450V, SCREW; Capacitance:75µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:450V; ESR:0.835ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:54mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor