Cornell Dubilier PSU7230B

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
$ 15.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU7230B.

Farnell

Datasheet4 pages4 years ago

Sager Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierPSU7215
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
Cornell DubilierPSU7230C
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
Cornell DubilierPSU7235
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
United Chemi-ConE36D551HPN680MA41M
SERIES: U36D; VOLT: 550; CAP: 68; DIA X LENGTH: 34X41; PACKAGING: LG
Cornell DubilierCGS750T450R2C
Cap Aluminum 75uF 450V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.835 Ohm 900mA 85C

Descriptions

Descriptions of Cornell Dubilier PSU7230B provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
Aluminum Electrolytic Capacitor 72 microfarad 330 VAC
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 330V 72muF 0% +20% 1.813Dia 46.05mm
Cap Aluminum Lytic 72uF 330VAC 20%( 46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65C
ALUMINUM ELECTROLYTIC CAPACITOR 72-86UF 330V, 20%, QC
CAPACITOR, AL ELECTROLYTIC, CAP 72-86UF, MOTOR START, 330VAC
Aluminum Electrolytic Capacitor 72-86Uf 330V, 20%, Qc; Rango De Producto:Serie Psu; Capacidad:72Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:330Vac; Diámetro:46Mm; Resistencia Esr:-; Altura:85.7Mm; Espaciado De Cable:15.875Mm |Cornell Dubilier PSU7230B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor