Cornell Dubilier PSU7235

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
$ 24.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU7235.

New Yorker Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

X-ON

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1998-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierPSU7230C
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
Cornell DubilierPSU7215
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
Cornell DubilierPSU7230B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
United Chemi-ConE36D551HPN680MA41M
SERIES: U36D; VOLT: 550; CAP: 68; DIA X LENGTH: 34X41; PACKAGING: LG
Cornell DubilierCGS750T450R2C
Cap Aluminum 75uF 450V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.835 Ohm 900mA 85C

Descriptions

Descriptions of Cornell Dubilier PSU7235 provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Leaded 72-86uF 220/250V | Cornell-Dubilier PSU7235
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 220V 72muF 0% +20% 1.813Dia 46.05mm
ALUMINUM ELECTROLYTIC CAPACITOR 72-86UF 220V, 20%, QC; Capacitance:72µF; Voltage(DC):-; Voltage(AC):220V; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect; Lifetime @ Temperature:5000 hours @ 105°C; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor