United Chemi-Con EKXJ401ELL820MLN3S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 1.339
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ401ELL820MLN3S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

Master Electronics

Inventory History

3 month trend:
-4.99%

Alternate Parts

Price @ 1000
$ 1.339
$ 1.93
Stock
10,174
38,837
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
670 mA
805 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of United Chemi-Con EKXJ401ELL820MLN3S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 82uF 400Volts
SERIES: KXJ; VOLT: 400; CAP: 82; DIA X LENGTH: 16X31; PACKAGING: BULK
Cap Aluminum Lytic 82uF 400V 20% (16 X 31.5mm) Radial 7.5mm 0.67A 12000h 105C Bulk Automotive AEC-Q200
82¦ÌF 400V ¡À20% 7.5mm 12000h@ 105¡ãC 1.675A@ 100kHz,670mA@ 120Hz ,D16xL31.5mm 16mm*31.5mm*33.5mm
Radial Can KXJ 400V 82muF ±20% 0.630Dia 16.00mm
CAP ALUM 82UF 20% 400V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con