Cornell Dubilier CGS572U050R3C

Cap Aluminum 5700uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.096 Ohm 3200mA 85°C
$ 22.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS572U050R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierCGS602U040R3C
Cap Aluminum 6000uF 40V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 6200mA 85°C
Cornell DubilierCGS562U025R3C
ALUMINUM ELECTROLYTIC CAPACITOR 5600UF, 25V, +75, -10%, SCREW
Cornell DubilierCG602U025V3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
United Chemi-ConE36D201HPN562MC92M
SERIES: U36D; VOLT: 200; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE32D251CJN562MC92M
SERIES: U32D; VOLT: 250; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D151LPN562TDA5N
SERIES: 36DY; VOLT: 150; CAP: 5600; DIA X LENGTH: 63X105; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS572U050R3C provided by its distributors.

Cap Aluminum 5700uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.096 Ohm 3200mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 5700uF, Chassis Mount
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:5700µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R3C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 5700UF, 50V, SCREW; Capacitance:5700µF; Capacitance Tolerance:+75, -10%; Voltage Rating:50V; ESR:0.096ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor