Cornell Dubilier CG602U025V3C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 30.054
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG602U025V3C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+181%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGS602U040R3C
Cap Aluminum 6000uF 40V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 6200mA 85°C
Cornell DubilierCGS562U025R3C
ALUMINUM ELECTROLYTIC CAPACITOR 5600UF, 25V, +75, -10%, SCREW
Cornell DubilierCGS652U050V3C
Cap Aluminum 6500uF 50V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 7900mA 85°C
United Chemi-ConE36D201HPN562MC92M
SERIES: U36D; VOLT: 200; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE32D251CJN562MC92M
SERIES: U32D; VOLT: 250; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D151LPN562TDA5N
SERIES: 36DY; VOLT: 150; CAP: 5600; DIA X LENGTH: 63X105; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CG602U025V3C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CG 25V 6000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 6000uF, Chassis Mount
Cap Aluminum Lytic 6000uF 25V -10% to 75% (50.8 X 79.375mm) Screw Terminal 0.029 Ohm 7300mA 2000h 85C
Aluminum Electrolytic Capacitor 6000Uf, 25V, +75, -10%, Screw; Capacitance:6000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CG602U025V3C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor