What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CGS602U040R3C

Cap Aluminum 6000uF 40V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 6200mA 85°C
$ 21.73
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS602U040R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGS652U050V3C
Cap Aluminum 6500uF 50V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 7900mA 85°C
Cornell DubilierCG602U025V3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS572U050R3C
Cap Aluminum 5700uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.096 Ohm 3200mA 85°C
United Chemi-ConE36D201HPN562MC92M
SERIES: U36D; VOLT: 200; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE32D251CJN562MC92M
SERIES: U32D; VOLT: 250; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D151LPN562TDA5N
SERIES: 36DY; VOLT: 150; CAP: 5600; DIA X LENGTH: 63X105; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS602U040R3C provided by its distributors.

Cap Aluminum 6000uF 40V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 6200mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 6000 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 6000uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal Lytic Cap 40V 6000
Capacitor; Al;6000uF;High Cap. Computer Grade;Screw;-10%;+75%;40VDC;50Svdc
6mF 40V -10%~75% 25mΩ@ 120Hz 2000h@ 85°C 6.2A@ 120Hz,8.06A@ 10 kHz base mount,threaded mounting 34.93mm(Length)*79.38mm(height)
ALUMINUM ELECTROLYTIC CAPACITOR 6000UF,; ALUMINUM ELECTROLYTIC CAPACITOR 6000UF, 40V, +75, -10%, SCREW; Capacitance: 6000µF; Voltage(DC): 40V; Voltage(AC): -; Capacitance Tolerance: -10%, +75%; Capacitor Terminals: Screw; Lif
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:6000µF; Voltage Rating:40VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R3C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 6000UF, 40V, SCREW; Capacitance:6000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:40V; ESR:0.025ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor