Cornell Dubilier CGS562U025R3C

Aluminum Electrolytic Capacitor 5600UF, 25V, +75, -10%, Screw
$ 23.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS562U025R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCG602U025V3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS602U040R3C
Cap Aluminum 6000uF 40V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 6200mA 85°C
Cornell DubilierCGS562U075R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D201HPN562MC92M
SERIES: U36D; VOLT: 200; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE32D251CJN562MC92M
SERIES: U32D; VOLT: 250; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D151LPN562TDA5N
SERIES: 36DY; VOLT: 150; CAP: 5600; DIA X LENGTH: 63X105; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS562U025R3C provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 5600UF, 25V, +75, -10%, SCREW
Cap Aluminum 5600uF 25V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.026 Ohm 6100mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 5600 microfarad
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 25V 5600muF -10% +75% 1.375Dia 34.93mm
Capacitor; Al;5600uF;High Cap. Computer Grade;Screw;-10%;+75%;25VDC;30Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:5600µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R3C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 5600UF, 25V, SCREW; Capacitance:5600µF; Capacitance Tolerance:+75, -10%; Voltage Rating:25V; ESR:0.026ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor