Cornell Dubilier CGS153U100X4C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 104.04
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS153U100X4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+396%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS153U050V4C
Cap Aluminum 15000uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.019 Ohm 10000mA 85°C
Cornell DubilierCGS153U016R4C
Aluminum Electrolytic Capacitors - Screw Terminal 15000uF 16V-10+75%
United Chemi-ConE36D101LPN153UEA5N
SERIES: 36DX; VOLT: 100; CAP: 15000; DIA X LENGTH: 76X105; PACKAGING: LG
Cornell DubilierCG153U050W4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
NichiconLNT2A153MSE
Cap Aluminum Lytic 15000uF 100V 20% (63.5 X 100mm) Screw Terminal 7800mA 2000h 105C Bulk
United Chemi-ConE36D101HPN153MC92M
SERIES: U36D; VOLT: 100; CAP: 15000; DIA X LENGTH: 50X92; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS153U100X4C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 100V 15000muF -10% +75% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 15000uF, Chassis Mount
Capacitor;Al;15000uF;High Cap. Computer Grade;Screw;-10%,+75%;100VDC;125SVDC
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:15000µF; Voltage Rating:100VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:X4C; Lead Spacing:31.7mm; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGS153U100X4C.