Nichicon LNT2A153MSE

Cap Aluminum Lytic 15000uF 100V 20% (63.5 X 100mm) Screw Terminal 7800mA 2000h 105C Bulk
$ 34.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNT2A153MSE.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-91.71%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLNT1H153MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 50V 15000muF ±20% 1.378Dia 35.00mm
NichiconLNT1K153MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 80V 15000muF ±20% 2.008Dia 51.00mm
United Chemi-ConE36D101HPN153MC92M
SERIES: U36D; VOLT: 100; CAP: 15000; DIA X LENGTH: 50X92; PACKAGING: LG
NichiconLNT1J153MSE
63V 15000uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
United Chemi-ConE32D251HPN153MED0M
Cap Aluminum Lytic 15000uF 250V 20%( 76.2 X 130mm) Screw Terminal 0.013 Ohm 20820mA 2000h 105C
United Chemi-ConE36D251HPN153MED0M
SERIES: U36D; VOLT: 250; CAP: 15000; DIA X LENGTH: 76X130; PACKAGING: LG

Descriptions

Descriptions of Nichicon LNT2A153MSE provided by its distributors.

Cap Aluminum Lytic 15000uF 100V 20% (63.5 X 100mm) Screw Terminal 7800mA 2000h 105C Bulk
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 100V 15000muF ±20% 2.500Dia 63.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
Aluminum Electrolytic Capacitor, 15000Uf, 100V, 20%, Screw; Capacitance:15000Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Nichicon LNT2A153MSE

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL