Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CGS153U016R4C

Aluminum Electrolytic Capacitors - Screw Terminal 15000uF 16V-10+75%
$ 27.141
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS153U016R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

United Chemi-ConE36D101LPN153UEA5N
SERIES: 36DX; VOLT: 100; CAP: 15000; DIA X LENGTH: 76X105; PACKAGING: LG
Cornell DubilierCGS153U050V4C
Cap Aluminum 15000uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.019 Ohm 10000mA 85°C
NichiconLNT1H153MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 50V 15000muF ±20% 1.378Dia 35.00mm
NichiconLNT1V153MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 35V 15000muF ±20% 1.378Dia 35.00mm
Cornell DubilierCGS143U010R2C
CGS Series 14000uF 10V -10 / +75% Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierDCMC163U050AB2B
Aluminum Electrolytic Capacitors - Screw Terminal 16000uF 50V -10%+75% 1.375x3.125

Descriptions

Descriptions of Cornell Dubilier CGS153U016R4C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 15000uF 16V-10+75%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 15000uF, Chassis Mount
Aluminum Electrolytic Capacitor 15000Uf, 16V, +75, -10%, Screw; Capacitance:15000Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.061Ohmrohs Compliant: Yes |Cornell Dubilier CGS153U016R4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor