Cornell Dubilier CGS153U050V4C

Cap Aluminum 15000uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.019 Ohm 10000mA 85°C
$ 48.435
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS153U050V4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+115%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierDCMC163U050AB2B
Aluminum Electrolytic Capacitors - Screw Terminal 16000uF 50V -10%+75% 1.375x3.125
Cornell DubilierCGS153U100X4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCG153U050W4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
United Chemi-ConE36D101LPN153UEA5N
SERIES: 36DX; VOLT: 100; CAP: 15000; DIA X LENGTH: 76X105; PACKAGING: LG
United Chemi-ConE36D161LPN153MDA5M
SERIES: U36D; VOLT: 160; CAP: 15000; DIA X LENGTH: 63X104; PACKAGING: LG
United Chemi-ConE32D630HPN153MA92M
SERIES: U32D; VOLT: 63; CAP: 15000; DIA X LENGTH: 34X92; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS153U050V4C provided by its distributors.

Cap Aluminum 15000uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.019 Ohm 10000mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 15000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 15000uF, Chassis Mount
Capacitor; Al;15000uF;High Cap. Computer Grade;Screw;-10%;+75%;50VDC;65Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:15000µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V4C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
ALUMINUM ELECTROLYTIC CAPACITOR 15000UF, 50V, +75, -10%, SCREW; Capacitance: 15000µF; Voltage Rating: 50V; Product Range: CGS Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: +75%, -10%; Capacitor Terminals: Screw
CAPACITOR ALUM ELEC 15000UF, 50V, SCREW; Capacitance:15000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:50V; ESR:0.019ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:50.8mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor