What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CGS652U050V3C

Cap Aluminum 6500uF 50V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 7900mA 85°C
$ 35.978
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS652U050V3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.49%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGS602U040R3C
Cap Aluminum 6000uF 40V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 6200mA 85°C
Cornell DubilierCGS682U050R3C
Cap Aluminum 6800uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.024 Ohm 6400mA 85°C
Cornell DubilierCGS612U050R4C
Aluminum Electrolytic Capacitors - Screw Terminal 6100Uf 165Vac 16Volts Aec-Q200
United Chemi-ConE36D500LPN682TA54N
SERIES: 36DA; VOLT: 50; CAP: 6800; DIA X LENGTH: 35X54; PACKAGING: LG
NichiconLNT1K682MSE
Cap Aluminum Lytic 6800uF 80V 20% (35 X 100mm) Screw Terminal 3900mA 2000h 105C Bulk
United Chemi-ConE32D251HLN682MCD0M
SERIES: U32D; VOLT: 250; CAP: 6800; DIA X LENGTH: 50X130; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS652U050V3C provided by its distributors.

Cap Aluminum 6500uF 50V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 7900mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 6500 microfarad
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 6500muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 6500uF, Chassis Mount
Capacitor; Al;6500uF;High Cap. Computer Grade;Screw;-10%;+75%;50VDC;65Svdc
6.5mF 50V -10%~75% 25mΩ@ 120Hz 2000h@ 85°C 10.27A@ 10 kHz,7.9A@ 120Hz base mount,threaded mounting 50.8mm(Length)*79.38mm(height)
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:6500µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V3C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 6500UF, 50V, SCREW; Capacitance:6500µF; Capacitance Tolerance:+75, -10%; Voltage Rating:50V; ESR:0.025ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:50.8mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor