Cornell Dubilier CG292U050R3C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 23.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG292U050R3C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 23.76
$ 22.716
Stock
2,011
11,133
Authorized Distributors
5
6
Capacitance
2.9 mF
2.9 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
50 V
50 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
36 mΩ
30 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
5.2 A
5.7 A
Height - Seated (Max)
79.375 mm
79.375 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1994-09-04
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGS292U050R3C
Cap Aluminum 2900uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.03 Ohm 5700mA 85°C
Cornell DubilierCGS292U075R3C
Cap Aluminum 2900uF 75V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.032 Ohm 5600mA 85°C
Cornell DubilierCGS272U040R2C
Cap Aluminum 2700uF 40V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.042 Ohm 4200mA 85°C
Cornell DubilierCGS302U050R2C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS302U025R2C
CGS Series 35 x 54 mm 25V 3000 uF Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D251LPN292TDA5M
SERIES: 36DX; VOLT: 250; CAP: 2900; DIA X LENGTH: 63X104; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CG292U050R3C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 2900uF, Chassis Mount
Cap Aluminum Lytic 2900uF 50V -10% to 75% (34.925 X 79.375mm) Screw Terminal 0.036 Ohm 5200mA 2000h 85C
Aluminum Electrolytic Capacitor, 2900Uf, 50V; Capacitance:2900Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Esr:0.036Ohm Rohs Compliant: Yes |Cde Mallory CG292U050R3C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor