Cornell Dubilier CGS302U025R2C

CGS Series 35 x 54 mm 25V 3000 uF Screw Terminal Aluminum Electrolytic Capacitor
$ 20.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS302U025R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS302U050R2C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCG332U025R2C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS272U040R2C
Cap Aluminum 2700uF 40V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.042 Ohm 4200mA 85°C
NichiconLNT2A332MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 100V 3300muF ±20% 1.378Dia 35.00mm
United Chemi-ConE32D401HPN332ME92M
Cap Aluminum Lytic 3300uF 400V 20%( 76.2 X 92mm) Screw Terminal 0.048 Ohm 9730mA 2000h 105C
KYOCERA AVXLNT2C332MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 160 V DC, NT SERIES 2000H 51 X 80MM

Descriptions

Descriptions of Cornell Dubilier CGS302U025R2C provided by its distributors.

CGS Series 35 x 54 mm 25V 3000 uF Screw Terminal Aluminum Electrolytic Capacitor
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 25V 3000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 3000uF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 3000uF, Chassis Mount
ALUMINUM ELECTROLYTIC CAPACITOR 3000UF,; ALUMINUM ELECTROLYTIC CAPACITOR 3000UF, 25V, +75, -10%, SCREW; Capacitance:3000µF; Voltage(DC):25V; Voltage(AC):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lif
Aluminum Electrolytic Capacitor 3000Uf, 25V, +75, -10%, Screw; Rango De Producto:Serie Cgs; Capacidad:3000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:25V; Diámetro:35Mm; Resistencia Esr:0.235Ohm; Altura:54Mm |Cornell Dubilier CGS302U025R2C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor