Cornell Dubilier CGS272U040R2C

Cap Aluminum 2700uF 40V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.042 Ohm 4200mA 85°C
$ 21.924
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS272U040R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCG292U050R3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS292U050R3C
Cap Aluminum 2900uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.03 Ohm 5700mA 85°C
Cornell DubilierCGS292U075R3C
Cap Aluminum 2900uF 75V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.032 Ohm 5600mA 85°C
Cornell Dubilier500C252T100AA2B
Aluminum Electrolytic Capacitors - Screw Terminal 2500uF 100V 10%+50%
United Chemi-ConE36D201LPN252TDA5N
SERIES: 36D; VOLT: 200; CAP: 2500; DIA X LENGTH: 63X105; PACKAGING: LG
United Chemi-ConE37F451HPN272MCB7M
Cap Aluminum Lytic 2700uF 450V 20% (50 X 117mm) Screw Terminal 0.034 Ohm 9800mA 5000h 85C

Descriptions

Descriptions of Cornell Dubilier CGS272U040R2C provided by its distributors.

Cap Aluminum 2700uF 40V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.042 Ohm 4200mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 2700uF, Chassis Mount
Capacitor; Al;2700uF;High Cap. Computer Grade;Screw;-10%;+75%;40VDC;50Svdc
ALUMINUM ELECTROLYTIC CAPACITOR 2700UF,; ALUMINUM ELECTROLYTIC CAPACITOR 2700UF, 40V, +75, -10%, SCREW; Capacitance: 2700µF; Voltage(DC): 40V; Voltage(AC): -; Capacitance Tolerance: -10%, +75%; Capacitor Terminals: Screw; Lif
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:2700µF; Voltage Rating:40VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R2C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 2700UF, 40V, SCREW; Capacitance:2700µF; Capacitance Tolerance:+75, -10%; Voltage Rating:40V; ESR:0.042ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:54mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor