Cornell Dubilier CDV16FF122JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF122JO3F.

Master Electronics

Datasheet4 pages4 years ago

New Yorker Electronics

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-3.32%

Alternate Parts

Price @ 1000
$ 3.52
$ 3.24
Stock
6,854
11,623
Authorized Distributors
6
6
Capacitance
1.2 nF
1.2 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
-
70 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD122JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
Cornell DubilierCD19FD122JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
Cornell DubilierCD15FA122JO3F
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF122JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
Cap Mica 0.0012uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 150C
MICA CAPACITOR, SNUBBER APPLICATION, 1200PF, 5%, RADIAL LEADED
SILVER MICA CAPACITOR 1200PF, 1KV, 5%, RADIAL; Capacitance:1200pF; Voltage Rating:1kV; Capacitance Tolerance:± 5%; Product Range:Type CDV16 Series; Capacitor Terminals:Radial Leaded; Lead Spacing:5.94mm
Silver Mica Capacitor 1200Pf, 1Kv, 5%, Radial; Capacidad:1200Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:1000V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.94Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CDV16FF122JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor