Cornell Dubilier CD42FA753JO3F

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.075uF, Through Hole Mount
$ 61.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD42FA753JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 61.073
$ 58.84
$ 58.84
Stock
1,187
1,283
1,283
Authorized Distributors
4
4
4
Capacitance
75 nF
75 nF
75 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
23.0886 mm
23.0886 mm
23.0886 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD42FC683JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.068uF, Through Hole Mount
Cornell DubilierCD42FC683JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.068uF, Through Hole Mount
Cornell DubilierCD42FA823GO3
Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.082uF, Through Hole Mount
Cornell DubilierCD42FC683FO3
Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD42FA753JO3F provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.075uF, Through Hole Mount
Mica Radial Lead Capacitors 75000pF 100V +/-5%
CAP MICA 0.075UF 5% 100V RADIAL
Mica Capacitors, Standard Dipped 100V
MICA100V | Cornell-Dubilier CD42FA753JO3F
SILVER MICA CAPACITOR, 0.075UF, 100V, 5%, RADIAL; Capacitance:0.075µF; Voltage(DC):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:27mm; Capacitor Case / Package:Radial Leaded; Product Length:37.3mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor