Cornell Dubilier CD42FC683JO3F

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.068uF, Through Hole Mount
$ 76.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD42FC683JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

Mouser

Alternate Parts

Price @ 1000
$ 76.044
$ 72.24
Stock
941
988
Authorized Distributors
4
4
Capacitance
68 nF
68 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
23.3934 mm
23.3934 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierCD42FC623JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.062uF, Through Hole Mount
Cornell DubilierCD42FC623GO3
Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.062uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD42FC683JO3F provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.068uF, Through Hole Mount
Cap Mica 0.068uF 300V 5% (37.6 X 11.9 X 23.4mm) Radial 27mm 125C
Mica Radial Lead Capacitors 68000pF 300V +/-5%
CAP MICA 0.068UF 5% 300V RADIAL
Mica Capacitors, Standard Dipped 300V
MICA300V | Cornell-Dubilier CD42FC683JO3F
Radial CD42 300V 0.068muF ±5% 70ppm/C
SILVER MICA CAPACITOR, 0.068UF, 300V, 5%, RADIAL; Capacitance:0.068µF; Voltage(DC):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:27mm; Capacitor Case / Package:Radial Leaded; Product Length:37.6mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor