Cornell Dubilier CD42FC683FO3

Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.068uF, Through Hole Mount
$ 85.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD42FC683FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 85.798
$ 88.995
Stock
784
2,457
Authorized Distributors
4
4
Capacitance
68 nF
68 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
23.3934 mm
23.3934 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD42FC623JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.062uF, Through Hole Mount
Cornell DubilierCD42FC623GO3
Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.062uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD42FC683FO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.068uF, Through Hole Mount
Cap Mica 0.068uF 300V 1%( 37.6 X 11.9 X 23.4mm) Radial 27mm 125C T/R
Mica Radial Lead Capacitors 68000pF 300V +/-1%
Mica Capacitors, Standard Dipped 300V
MICA300V | Cornell-Dubilier CD42FC683FO3
SILVER MICA CAPACITOR, 0.068UF, 300V, 1%, RADIAL; Capacitance:0.068µF; Voltage(DC):300V; Capacitance Tolerance:± 1%; Capacitor Terminals:PC Pin; Lead Spacing:27mm; Capacitor Case / Package:Radial Leaded; Product Length:37.6mm RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor