Cornell Dubilier CD19FA103JO3

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
$ 14.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FA103JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-4.72%

Alternate Parts

Price @ 1000
$ 14.647
$ 17.32
Stock
3,615
2,408
Authorized Distributors
6
4
Capacitance
10 nF
10 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
15.1892 mm
15.1892 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD30FD103JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCD30FD103JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCDV30FF103JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FA103JO3 provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
CAP MICA 10000PF 5% 100V RADIAL / Cap Mica 0.01uF 100V 5% (18.3 X 9.4 X 15.2mm) Radial 8.7mm 125°C T/R
Mica Capacitors 10000pF 100V +/-5% | Cornell-Dubilier CD19FA103JO3
Mica Capacitors, Standard Dipped 100V
Radial CD19 100V 10000pF ±5% 70ppm/C
10nF ¡À5% 100V 18.3mm*9.4mm*15.2mm
SILVER MICA CAPACITOR, 0.01UF, 100V, 5%, RADIAL; Capacitance:0.01µF; Voltage(DC):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:8.7mm; Capacitor Case / Package:Radial Leaded; Product Length:18.3mm RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor