Cornell Dubilier CD30FD103JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
$ 25.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD103JO3F.

Master Electronics

Datasheet13 pages3 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+9.53%

Alternate Parts

Price @ 1000
$ 25.7
$ 21.358
$ 21.358
Stock
14,681
1,728
1,728
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
22.606 mm
22.606 mm
22.606 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCDV30FF103JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCD30FD113JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.011uF, Through Hole Mount
Cornell DubilierCD30FD912JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD103JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125C
Capacitor;Mica;Cap 0.01 uF;Tol 5%;Radial DIPped;Vol-Rtg 500VDC;LS 11.1mm | Cornell-Dubilier CD30FD103JO3F
CD30 Series 500 V 0.01 uF ±5 % Tolerance LS=11.1 mm Radial Dipped Mica Capacitor
SILVER MICA CAPACITOR, 0.01UF, 500V, 5%,; SILVER MICA CAPACITOR, 0.01UF, 500V, 5%, RADIAL; Capacitance:0.01µF; Voltage Rating:500V; Capacitance Tolerance:± 5%; Available until stocks are exhausted Alternatives available
CAP, 0.01µF, 500V, 5%; Capacitance: 10000pF; Voltage Rating: 500V; Capacitance Tolerance: ± 5%; Product Range: CD30 Series; Capacitor Terminals: Radial Leaded; Lead Spacing: 11.1mm; Operating Temperature Min: -55°C; Operating T

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD30FD103JO3F.