Cornell Dubilier CD30FD103JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
$ 21.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD103JO3.

Newark

Datasheet13 pages5 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Mouser

Inventory History

3 month trend:
-3.77%

Alternate Parts

Price @ 1000
$ 21.358
$ 25.7
$ 25.7
Stock
1,728
14,681
14,681
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
22.606 mm
22.606 mm
22.606 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCDV30FF103JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCDV30FF103JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCD30FD912JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD103JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cap Mica 0.01uF 500V 5%( 20.3 X 8.6 X 22.6mm) Radial 11.1mm 125C T/R
Mica Capacitors MICA 10000PF500VJ | Cornell-Dubilier CD30FD103JO3
CAP MICA 10000PF 5% 500V RADIAL
Capacitor, 10nF ±5%, 500V, TH, 20.3mm × 8.6mm × 22.6mm
Mica Capacitors, Standard Dipped 10000µF 500V
Mica Radial Lead Capacitors MICA 10000PF500VJ
CDE Mica Capacitors 10000pF 50
Film Capacitor 10000 picofarad
Mica Capacitors MICA 10nF500VJ
Silver Mica Capacitor, 0.01Uf, 500V, 5%, Radial; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:11Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD30FD103JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor