Cornell Dubilier CD17ED300JO3

High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V
$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD17ED300JO3.

New Yorker Electronics

Datasheet3 pages4 years ago

Newark

Sager Electronics

Mouser

Alternate Parts

Price @ 1000
$ 1.279
$ 8.36
$ 8.36
Stock
2,025
3,078
3,078
Authorized Distributors
4
4
4
Capacitance
30 pF
30 pF
30 pF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
-
-
-
Military Standard
-
-
-
Height - Seated (Max)
9.0932 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED300JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cornell DubilierCD15ED300JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cornell DubilierCD15ED330JO3F
CAPACITOR, MICA, CAP 33PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM

Descriptions

Descriptions of Cornell Dubilier CD17ED300JO3 provided by its distributors.

High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount, 4517
Mica Radial Lead Capacitors 30pF 500V +/-5%
Radial CD17 500V 30pF ±5% -20/+100ppm/Cel ppm/C
MICA500V | Cornell-Dubilier CD17ED300JO3
Silver Mica Capacitor 30Pf, 500V, 5%, Radial; Capacitance:30Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD17ED300JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor