Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15ED330JO3F

Capacitor, Mica, Cap 33PF, Tol 5%, Radial Dipped, 500VDC, Ls 5.9MM
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED330JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Mouser

Inventory History

3 month trend:
-8.78%

Alternate Parts

Price @ 1000
$ 1.563
$ 1.283
$ 1.283
Stock
13,982
7,213
7,213
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15ED300JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cornell DubilierCD15ED300JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cornell DubilierCD15ED360JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000036uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15ED330JO3F provided by its distributors.

CAPACITOR, MICA, CAP 33PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cap Mica 33pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount
CD15 Series 500 V 33 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor
SILVER MICA CAPACITOR 33PF, 500V, 5%, RA; SILVER MICA CAPACITOR 33PF, 500V, 5%, RADIAL; Capacitance:33pF; Voltage(DC):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:6mm; Capacitor Case / Packa
SILVER MICA CAPACITOR 33PF, 500V, 5%, RA; SILVER MICA CAPACITOR 33PF, 500V, 5%, RADIAL; Capacitance: 33pF; Voltage(DC): 500V; Capacitance Tolerance: ± 5%; Capacito; Available until stocks are exhausted Alternative available
Silver Mica Capacitor 33Pf, 500V, 5%, Radial; Capacidad:33Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15ED330JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor