Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15ED300JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
$ 1.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED300JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+21.45%

Alternate Parts

Price @ 1000
$ 1.568
$ 1.37
Stock
20,897
30,425
Authorized Distributors
6
6
Capacitance
30 pF
30 pF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD10ED300JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15ED300JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
30pF 500V Standard Dipped Silver Mica Capacitor
Cap Mica 30pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Silver Mica Capacitor, 30Pf, 500V, 5%, Radial; Capacidad:30Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15ED300JO3
CAP SILVER MICA, 30PF, 500V, 5%, RAD; Ca; CAP SILVER MICA, 30PF, 500V, 5%, RAD; Capacitance:30pF; Capacitance Tolerance:± 5%; Voltage Rating:500V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded; Lead Spacing:5.9mm; Operating Temperature Min:-55°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor