Cornell Dubilier CD15FA112JO3F

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount
$ 4.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FA112JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierCD15FA122JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
Cornell DubilierCD15FA122JO3F
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
Cornell DubilierCD15FA102JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FA112JO3F provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount
Cap Mica 0.0011uF 100V 5% (12.4 X 6.1 X 10.7mm) Radial 5.9mm 125C
Mica Radial Lead Capacitors 1100pF 100V +/-5%
Mica Capacitors, Standard Dipped 100V
MICA100V | Cornell-Dubilier CD15FA112JO3F
Silver Mica Capacitor 1100Pf, 100V, 5%, Radial; Capacitance:1100Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:12.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15FA112JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor