Cornell Dubilier CD15CD150DO3F

Cap Mica 15pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
$ 1.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD150DO3F.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.54%

Alternate Parts

Price @ 1000
$ 1.607
$ 1.583
Stock
3,110
2,040
Authorized Distributors
6
5
Capacitance
15 pF
15 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
3 %
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD10CD150JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000015uF, Through Hole Mount
Cornell DubilierCD10CD150JO3
Cap Mica 15pF 500V 5%( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
Cornell DubilierCD5CC150JO3F
Cap Mica 15pF 300V 5% (6.9 X 3 X 4.8mm) Radial 3mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD15CD150DO3F provided by its distributors.

Cap Mica 15pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Mica Capacitor, Mica, 500V, 3.33% +Tol, 3.33% -Tol, -200/+200ppm/Cel TC, 0.000015uF, Through Hole Mount
Mica Capacitors, Standard Dipped 500V
Radial CD15 500V 15pF ±0.5pF 200ppm/C
15pF ¡À0.5pF 500V 11.4mm*4.3mm*9.1mm
CAP, 15PF, 500V, 3%, THROUGH HOLE; Capacitance: 15pF; Voltage Rating: 500V; Capacitance Tolerance: ± 3%; Product Range: Type CD15 Series; Capacitor Terminals: Radial Leaded; Lead Spacing: ; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor