Cornell Dubilier CD10CD150JO3

Cap Mica 15pF 500V 5%( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10CD150JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 2.49
$ 10.67
Stock
6,960
2,246
Authorized Distributors
6
4
Capacitance
15 pF
15 pF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
-
Temperature Coefficient
200 ppm/°C
-
Military Standard
Not
-
Height - Seated (Max)
8.4074 mm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15CD150JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000015uF, Through Hole Mount
Cornell DubilierCD15CD150JO3
Mica Cap - 500V, 15pF, 5%, 11.4mm x 4.3mm, LS = 5.9mm, 125'C Leaded
Cornell DubilierCD5CC150JO3F
Cap Mica 15pF 300V 5% (6.9 X 3 X 4.8mm) Radial 3mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10CD150JO3 provided by its distributors.

Cap Mica 15pF 500V 5%( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.000015uF, Through Hole Mount
CD10 Series 500 V 15 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor
Mica Capacitors MICA 15PF500VJ | Cornell-Dubilier CD10CD150JO3
Film Capacitor 15 picofarad 500 VDC
CDE Mica Capacitors 15pF 500VJ
Mica Capacitors, Standard Dipped 500V
Radial CD10 500V 15pF ±5% 200ppm/C
15pF ¡À5% 500V 9.1mm*4.8mm*8.4mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor