Cornell Dubilier CD10CD150JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000015uF, Through Hole Mount
$ 2.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10CD150JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-21.99%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15CD150JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000015uF, Through Hole Mount
Cornell DubilierCD15CD150JO3
Mica Cap - 500V, 15pF, 5%, 11.4mm x 4.3mm, LS = 5.9mm, 125'C Leaded
Cornell DubilierCD5CC150JO3F
Cap Mica 15pF 300V 5% (6.9 X 3 X 4.8mm) Radial 3mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10CD150JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000015uF, Through Hole Mount
CAPACITOR, MICA, CAP 15PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 3.6 MM
Cap Mica 15pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C
CD10 Series 500 V 15 pF ±5 % Tolerance LS=3.6mm Radial Dipped Mica Capacitor
SILVER MICA CAPACITOR 15PF, 500V, 5%, RADIAL; Capacitance: 15pF; Capacitance Tolerance: ± 5%; Lead Spacing: 3.6mm; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Series Name: Type CD10; 81K0408
Silver Mica Capacitor 15Pf, 500V, 5%, Radial; Capacidad:15Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD10CD150JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor