Cornell Dubilier CD15CD030DO3

Cap Mica 3pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD030DO3.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.68
$ 13.185
Stock
8,517
122
Authorized Distributors
6
4
Capacitance
3 pF
3 pF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
-
Military Standard
Not
-
Height - Seated (Max)
9.0932 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD5CC030DO3F
Cap Mica 3pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD5CC030DO3
Cap Mica 3pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD5CC030CO3
Mica Capacitor, Mica, 300V, 33.3333% +Tol, 33.3333% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15CD030DO3 provided by its distributors.

Cap Mica 3pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
MICA CAPACITOR, STANDARD DIPPED, 3PF, .5PF, RADIAL LEADED
SILVER MICA CAPACITOR 3PF, 500V, 0.5pF,; SILVER MICA CAPACITOR 3PF, 500V, 0.5pF, RADIAL; Capacitance: 3pF; Voltage(DC): 500V; Capacitance Tolerance: ± 0.5pF; Capacitor Terminals: PC Pin; Lead Spacing: 5.9mm; Capacitor Case /
Silver Mica Capacitor 3Pf, 500V, 0.5Pf, Radial; Capacidad:3Pf; Tolerancia, Capacitancia:± 0.5Pf; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15CD030DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor