Cornell Dubilier CMR05C3R0DPDP

Mica Capacitor, Mica, 500V, 16.6667% +Tol, 16.6667% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount
$ 13.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR05C3R0DPDP.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 13.185
$ 1.65
Stock
122
8,517
Authorized Distributors
4
6
Capacitance
3 pF
3 pF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
-
200 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
-
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cornell Dubilier CMR05C3R0DPDP provided by its distributors.

Mica Capacitor, Mica, 500V, 16.6667% +Tol, 16.6667% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount
Capacitor, CMRMICA3500 | Cornell-Dubilier CMR05C3R0DPDP
High-Reliability, Mica Capacitors 3µF 500V
Mica Capacitors 3pF 500V +/- .5pF tol

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor